Omron, R88A Series Connecting Cable for Use with G/SmartStep

Subtotal (1 unit)*

$50.48

(exc. GST)

$55.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.48

*price indicative

RS Stock No.:
266-0045
Mfr. Part No.:
R88A-CNG01B
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Connector Cable

Accessory Type

Connecting Cable

For Use With

G/SmartStep

Series

R88A

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
CN
The Omron connector for brake cable, motor side.

Standard connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy