Omron Cable R88A Series Cable for Use with 200 V Servomotors R88M
- RS Stock No.:
- 215-8240
- Mfr. Part No.:
- R88A-CAWC005S-E
- Brand:
- Omron
Subtotal (1 unit)*
$451.72
(exc. GST)
$496.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $451.72 |
*price indicative
- RS Stock No.:
- 215-8240
- Mfr. Part No.:
- R88A-CAWC005S-E
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | 200 V Servomotors R88M | |
| Series | R88A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With 200 V Servomotors R88M | ||
Series R88A | ||
Standards/Approvals No | ||
The Omron 5 m power cable is used for Sigma-5 series 0.45, 0.85, 1, 1.3, 1.5, 2 k W servo motor.
Power cable with out brake
Related links
- Omron Cable R88A Series Cable for Use with 200 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with 400 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with 230 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor with 200 V
- Omron Cable R88A Series Cable for Use with Servo Motor
- Omron Cable R88A Series Cable for Use with 1S Series
- Omron Cable R88A Series Cable for Use with SmartStep 2/G-Series
- Omron Cable R88A Series Cable for Use with G5 Series Servo Motor
