- RS Stock No.:
- 215-7540
- Mfr. Part No.:
- R88A-CAWC010S-E
- Brand:
- Omron
On back order for despatch 15/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$466.88
(exc. GST)
$513.57
(inc. GST)
Units | Per unit |
1 + | $466.88 |
- RS Stock No.:
- 215-7540
- Mfr. Part No.:
- R88A-CAWC010S-E
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron Sigma II power cable is for 400 V servo motors.
Cable length 10 m
Specifications
Attribute | Value |
---|---|
Accessory Type | Power Cable |
For Use With | 0.85 W, 1.3 W, 1.5 W, 1 W, 2 kW Motors, For 0.45 W |
Length | 10m |
Related links
- Chassis Mount Audio Transformer 4 → 16Ω 1 W 5 W 30 W
- Intelligent LED Solutions LED Spotlight 1.09 W, 2.17 W
- Philips Lighting SX72 Lighting Starter 35 W 55 W, 114.5 mm length
- Mitsubishi Automatic ABS 880 → 980 (High Power) W Hand Dryer, 160mm x
- Ledil F17826_VIOLETTA-W 60 °
- Weidmuller W Series End Cover for Use with W-Series Modular Terminals
- ABB 2 Way Selector Dimmer Switch 100 W, 250 W
- Omron Cable for Use with 50 W → 400 W Model, 5m Length