BALLUFF, BAM02 Series Mounting Bracket 12 mm for Use with Mounting System BMS, EClass 9.1:27-27-37-01, ETIM 6.0:EC000127

Subtotal (1 unit)*

$35.29

(exc. GST)

$38.82

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
  • Plus 100 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.29

*price indicative

RS Stock No.:
240-5360
Mfr. Part No.:
BAM0275
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

Mounting System BMS

Series

BAM02

Width

30mm

Hazardous Area Certification

No

Height

36mm

Diameter

12mm

Standards/Approvals

EClass 9.1:27-27-37-01, ETIM 6.0:EC000127

COO (Country of Origin):
DE
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application.

Principle of operation Mounting system

Use for mounting system BMS, for holding rods with Ø12 mm

Material Zinc chrome plated

Dimension 60 x 30 x 36 mm

Mounting part Clamps Screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy