BALLUFF, BAM00 Series Mounting Bracket 30 mm for Use with M18 Sensors, ETIM 6.0:EC000127, EClass 9.1:27-27-37-01

Subtotal (1 unit)*

$44.17

(exc. GST)

$48.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.17

*price indicative

RS Stock No.:
240-5347
Mfr. Part No.:
BAM00FN
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

M18 Sensors

Series

BAM00

Height

58mm

Width

30mm

Diameter

30mm

Hazardous Area Certification

No

Standards/Approvals

ETIM 6.0:EC000127, EClass 9.1:27-27-37-01

COO (Country of Origin):
DE
The BALLUFF proximity sensor mounts with positive stops offer reliable protection, precise positioning, and attachment all in one. They are distinguished by easy installation and sturdy design. Different sizes from M5 to M30 are available in Brass nickel plated.

Use for sensors Ø18 mm, For M18 sensors, fastening length 50mm and longer

Material Brass nickel plated

Dimension Ø 30 x 58 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy