BALLUFF, BAM00 Series Mounting Rod 12 mm for Use with Mounting System BMS, EClass 9.1:27-27-37-01, ETIM 6.0:EC000127

Subtotal (1 unit)*

$96.38

(exc. GST)

$106.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 76 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$96.38

*price indicative

RS Stock No.:
240-5335
Mfr. Part No.:
BAM002U
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Accessory Type

Mounting Rod

Product Type

Mounting Rod

For Use With

Mounting System BMS

Series

BAM00

Diameter

12mm

Width

1m

Height

150mm

Hazardous Area Certification

No

Standards/Approvals

EClass 9.1:27-27-37-01, ETIM 6.0:EC000127

COO (Country of Origin):
CN
The BALLUFF flexible mounting system is robust, universally employed and easy to install. It is made of a base bracket, assembly rods, cross ties and linkage pieces. Choose from a broad range of sensor and reflector rackets to find the right solution for your application. The flexible mounting system is available in different versions: anodized aluminium, chrome plated zinc, stainless steel or high-quality plastic.

Principle of operation Mounting system

Use for mounting system BMS

Material Aluminium anodized

Dimension 12 x 1000 mm

Mounting part clamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy