BALLUFF, BAM00 Series Mounting Bracket 12 mm for Use with M12 Sensors, EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- RS Stock No.:
- 240-5345
- Mfr. Part No.:
- BAM00CY
- Brand:
- BALLUFF
Subtotal (1 unit)*
$36.91
(exc. GST)
$40.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.91 |
*price indicative
- RS Stock No.:
- 240-5345
- Mfr. Part No.:
- BAM00CY
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | M12 Sensors | |
| Series | BAM00 | |
| Hazardous Area Certification | No | |
| Diameter | 12mm | |
| Height | 44.5mm | |
| Width | 22mm | |
| Standards/Approvals | EClass 9.1:27-27-37-01, ETIM 6.0:EC000127 | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With M12 Sensors | ||
Series BAM00 | ||
Hazardous Area Certification No | ||
Diameter 12mm | ||
Height 44.5mm | ||
Width 22mm | ||
Standards/Approvals EClass 9.1:27-27-37-01, ETIM 6.0:EC000127 | ||
- COO (Country of Origin):
- DE
The BALLUFF proximity sensor mounts with positive stops offer reliable protection, precise positioning, and attachment all in one. They are distinguished by easy installation and sturdy design. Different sizes from M5 to M30 are available in Brass nickel plated.
Use for sensors Ø12 mm, For M12 sensors, fastening length 46mm and longer
Material Brass nickel plated
Dimension Ø 22 x 44.5 mm
Mounting part Screw, clamps
Related links
- BALLUFF EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01
- BALLUFF EClass 9.1:27-27-37-01, ETIM 6.0:EC000127
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01 Standard
- BALLUFF EClass 9.1:27-27-37-01, ETIM
- BALLUFF ETIM 6.0:EC000127, EClass 9.1:27-27-37-01 Standard
- BALLUFF Holding Rods EClass
- BALLUFF EClass 9.1:27-27-37-92, ETIM 6.0:EC002040
