SICK, BEF Series Mounting Bracket for Use with SICK ACS/ACM36 Absolute Encoder
- RS Stock No.:
- 225-0108
- Mfr. Part No.:
- BEF-WK-RESOL
- Brand:
- SICK
Subtotal (1 unit)*
$33.11
(exc. GST)
$36.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.11 |
*price indicative
- RS Stock No.:
- 225-0108
- Mfr. Part No.:
- BEF-WK-RESOL
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | SICK ACS/ACM36 Absolute Encoder | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With SICK ACS/ACM36 Absolute Encoder | ||
Series BEF | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Servo clamps, small, for servo flange (clamping claws, mounting eccentric), 3 pcs, without mounting hardware.
For use with SICK ACS/ACM36 absolute encoder
Related links
- SICK ACS/ACM36 Series Absolute Absolute Encoder 33V dc Solid Type, 6 mm Shaft
- SICK ACS/ACM36 Series Absolute Absolute Encoder 33V dc Analogue Signal 6 mm Shaft
- SICK ACS/ACM36 Series Absolute Absolute Encoder 33V Analogue Signal 6 mm Shaft
- SICK, BEF Series Encoder Servo Clamps for Use with Servo Flange Encoders
- SICK RoHS Standard
- SICK W12-3
- SICK R, SICK WTR/WLR
- SICK, BEF Series Mounting Bracket for Use with Inspector
