SICK ACS/ACM36 Series Absolute Absolute Encoder, Analogue Signal, Solid Type, 6mm Shaft

Subtotal (1 unit)*

$1,044.33

(exc. GST)

$1,148.76

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,044.33

*price indicative

RS Stock No.:
266-7129
Mfr. Part No.:
ACM36-K1K0-K01 / 6039751
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Absolute

Series

ACS/ACM36

Maximum Revolutions

10000rpm

Output Signal Type

Analogue

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

19 → 33 V dc

Resolution

16

Steps Per Revolution

2979Steps

IP Rating

IP65

Overall Height

54mm

Interface

Analog

Overall Width

36.5mm

Overall Depth

36.5mm

Minimum Operating Temperature

+80°C

Maximum Operating Temperature

-30°C

Mounting Type

Flange Mount

Connection Type

Cable

Current Rating

4 → 20 mA

COO (Country of Origin):
DE

Overview


The ACS36 (single turn) and ACM36 (multitier) encoder families have an analogue interface with a maximum resolution of up to 3723 steps (for single turn and multitier). Using the teach-in function on the membrane keyboard, the measuring range can be intuitively programmed directly on the device in just a few clicks.

A current signal of 4-20 mA or a voltage signal of 0-10 V is output depending on the device version.

At a glance


Compact 36 mm absolute encoder with up to 3723 steps (for single turn and multitier)
Servo flange
Radial cable connection
Analog interface 4 to 20 mA or 0 to 10 V
Programming via keypad on the encoder
IP65 protection class
Operating temperature: –30 °C to +80 °C

Your Benefit


Intuitive configuration of the measuring range directly on the device using membrane keyboard (teach-in function) saves time
and requires no special expertise.
The compact size (36-mm format) allows the encoder to be used in confined spaces and thus provides greater freedom for development and machine design.
The analogue interfaces (current/voltage) offer a low-cost solution for detecting the position and path, and thereby help to reduce overall system costs.

Applications


Automatically guided vehicle systems (AGS)
Industrial trucks
Commercial vehicles
Packaging machinery
Logistics applications
Mechanical engineering
Medical technology

Note


Related links