SICK, BEF Series Mounting Bracket for Use with IRT, R, SICK WTR/WLR
- RS Stock No.:
- 225-0109
- Mfr. Part No.:
- BEF-WK-WTR
- Brand:
- SICK
Subtotal (1 unit)*
$20.70
(exc. GST)
$22.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.70 |
*price indicative
- RS Stock No.:
- 225-0109
- Mfr. Part No.:
- BEF-WK-WTR
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Accessory | |
| Accessory Type | Mounting Bracket | |
| For Use With | IRT, R, SICK WTR/WLR | |
| Series | BEF | |
| Width | 70mm | |
| Hazardous Area Certification | No | |
| Depth | 30mm | |
| Height | 20.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Accessory | ||
Accessory Type Mounting Bracket | ||
For Use With IRT, R, SICK WTR/WLR | ||
Series BEF | ||
Width 70mm | ||
Hazardous Area Certification No | ||
Depth 30mm | ||
Height 20.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting bracket
For use with SICK WTR/WLR, IRT, R
Related links
- SICK IRT, R
- SICK RoHS Standard
- SICK, BEF Series Mounting Bracket for Use with SICK ACS/ACM36 Absolute Encoder
- SICK W12-3
- SICK, BEF Series Mounting Bracket for Use with Inspector
- SICK, BEF Series Encoder Servo Clamps for Use with Servo Flange Encoders
- SICK W24-2, RoHS Standard
- SICK, BEF Series Mounting Bracket for Use with SICK W100
