SICK, BEF Series Terminal and Alignment Brackets for Use with SICK PAC50
- RS Stock No.:
- 225-0086
- Mfr. Part No.:
- BEF-MA-CTRLPX-PAC5
- Brand:
- SICK
Subtotal (1 unit)*
$85.25
(exc. GST)
$93.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $85.25 |
*price indicative
- RS Stock No.:
- 225-0086
- Mfr. Part No.:
- BEF-MA-CTRLPX-PAC5
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Sensor Mounting Bracket | |
| Accessory Type | Terminal and Alignment Brackets | |
| For Use With | SICK PAC50 | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Sensor Mounting Bracket | ||
Accessory Type Terminal and Alignment Brackets | ||
For Use With SICK PAC50 | ||
Series BEF | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TH
Switch panel installation set for rugged applications (shock, vibration) for installing the PAC50 pressure switch.
Maximum switch panel thickness is 5mm for use with SICK PAC50
Related links
- SICK, BEF Series Terminal and Alignment Brackets 36 mm for Use with SICK Light Grids
- SICK, BEF Series Terminal and Alignment Brackets for Use with M3 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M12 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M6 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M8 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M18 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M5 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M4 Sensors
