SICK, BEF Series Terminal and Alignment Brackets 36 mm for Use with SICK Light Grids

Subtotal (1 unit)*

$62.87

(exc. GST)

$69.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.87

*price indicative

RS Stock No.:
225-0028
Mfr. Part No.:
BEF-2SMKEAKU4
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Plug

Accessory Type

Terminal and Alignment Brackets

For Use With

SICK Light Grids

Series

BEF

Diameter

36mm

Height

44mm

Hazardous Area Certification

No

Width

62mm

Standards/Approvals

No

COO (Country of Origin):
DE
Mounting kit 1, rotatable, swivel mount for use with SICK Light Grids

Mounting kit 1, rotatable, swivel mount

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy