SICK, BEF Series Terminal and Alignment Brackets for Use with M3 Sensors
- RS Stock No.:
- 225-0034
- Mfr. Part No.:
- BEF-KH-M03
- Brand:
- SICK
Subtotal (1 unit)*
$15.12
(exc. GST)
$16.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15.12 |
*price indicative
- RS Stock No.:
- 225-0034
- Mfr. Part No.:
- BEF-KH-M03
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Bracket | |
| Accessory Type | Terminal and Alignment Brackets | |
| For Use With | M3 Sensors | |
| Series | BEF | |
| Hazardous Area Certification | No | |
| Width | 20mm | |
| Height | 12mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Bracket | ||
Accessory Type Terminal and Alignment Brackets | ||
For Use With M3 Sensors | ||
Series BEF | ||
Hazardous Area Certification No | ||
Width 20mm | ||
Height 12mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Terminal and alignment brackets For use with M3 sensors
Made up of plastic (PA6) material
Related links
- SICK, BEF Series Terminal and Alignment Brackets for Use with M8 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M18 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M5 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M12 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M4 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with M6 Sensors
- SICK, BEF Series Terminal and Alignment Brackets for Use with SICK Level Sensors
- SICK, BEF Series Terminal and Alignment Brackets 36 mm for Use with SICK Light Grids
