SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors
- RS Stock No.:
- 225-0041
- Mfr. Part No.:
- BEF-KHZ-PC1
- Brand:
- SICK
Subtotal (1 unit)*
$29.20
(exc. GST)
$32.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.20 |
*price indicative
- RS Stock No.:
- 225-0041
- Mfr. Part No.:
- BEF-KHZ-PC1
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Accessory Type | Brackets for Cylinder Sensors | |
| Product Type | Bracket | |
| For Use With | SICK Cylinder Sensors | |
| Series | BEF | |
| Width | 54mm | |
| Hazardous Area Certification | No | |
| Height | 28.4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Brackets for Cylinder Sensors | ||
Product Type Bracket | ||
For Use With SICK Cylinder Sensors | ||
Series BEF | ||
Width 54mm | ||
Hazardous Area Certification No | ||
Height 28.4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Mounting bracket for integrated profile cylinder/tie-rod cylinder
For use with SICK cylinder sensors
Related links
- SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors 130 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors 25 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors 12 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK MPA Sensor
- SICK, BEF Series Bracket for Cylinder Sensor 63 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 20 mm for Use with SICK Cylinder Sensors
- SICK, BEF Series Bracket for Cylinder Sensor 25 mm for Use with SICK Cylinder Sensors
