SICK, BEF Series Mounting Bracket for Use with SICK MPA Sensor
- RS Stock No.:
- 225-0124
- Mfr. Part No.:
- BEF-WNZ01MPA
- Brand:
- SICK
Subtotal (1 unit)*
$22.20
(exc. GST)
$24.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.20 |
*price indicative
- RS Stock No.:
- 225-0124
- Mfr. Part No.:
- BEF-WNZ01MPA
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | SICK MPA Sensor | |
| Series | BEF | |
| Width | 20mm | |
| Hazardous Area Certification | No | |
| Height | 20mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With SICK MPA Sensor | ||
Series BEF | ||
Width 20mm | ||
Hazardous Area Certification No | ||
Height 20mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Bracket for lateral mounting
For use with SICK MPA sensor
Related links
- SICK, BEF Series Mounting Bracket for Use with SICK MPA Sensor
- SICK, BEF Series Brackets for Cylinder Sensors 150 mm for Use with SICK MPA Sensor
- SICK, BEF Series Brackets for Cylinder Sensors 225 mm for Use with SICK MPA Sensor
- SICK, BEF Series Brackets for Cylinder Sensors 100 mm for Use with SICK MPA Sensor
- SICK, BEF Series Brackets for Cylinder Sensors for Use with SICK MPA Sensor
- SICK, BEF Series Mounting Bracket 95.7 mm for Use with SICK Encoders
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with MH15V
- SICK, BEF Series Mounting Bracket 18.2 mm for Use with KT1M
