Telemecanique Sensors, XUSZSC138R Series Fixing Column for Use with XUSL.E...76 to XUSL.E...106
- RS Stock No.:
- 220-1403
- Mfr. Part No.:
- XUSZSC138R
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,090.35
(exc. GST)
$1,199.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,090.35 |
*price indicative
- RS Stock No.:
- 220-1403
- Mfr. Part No.:
- XUSZSC138R
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Mounting Hardware | |
| Accessory Type | Fixing Column | |
| For Use With | XUSL.E...76 to XUSL.E...106 | |
| Series | XUSZSC138R | |
| Hazardous Area Certification | No | |
| Height | 1.26m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Mounting Hardware | ||
Accessory Type Fixing Column | ||
For Use With XUSL.E...76 to XUSL.E...106 | ||
Series XUSZSC138R | ||
Hazardous Area Certification No | ||
Height 1.26m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Column without mirror consist of height 1200 mm with cable gland PG11 - Hp = 1060 mm.
Kit composition is 1 x cable gland(s), Pg 11 Column height 1330 mm
Related links
- Telemecanique Sensors, XUSZSC138 Series Fixing Column for Use with XUSL.E...76 to XUSL.E...106
- Telemecanique Sensors, XUSZMF202 Series Fixing Column for Use with XUSL.E...136 to XUSL.E...181
- Telemecanique Sensors, XUZ Series Fixing Bracket 8 mm for Use with XUY
- Telemecanique Sensors, XUZ Series Fixing Bracket 12 mm for Use with Sensors
- Telemecanique Sensors, XUZ Series Fixing Bracket 10 mm for Use with Sensors
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUM
- Telemecanique Sensors RoHS Standard
- Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUJ
