Telemecanique Sensors, XUZ Series Fixing Bracket for Use with XUJ

Subtotal (1 pack of 10 units)*

$149.06

(exc. GST)

$163.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$149.06$14.906

*price indicative

RS Stock No.:
437-978
Mfr. Part No.:
XUZA41
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Accessory Type

Fixing Bracket

Product Type

Fixing Bracket

For Use With

XUJ

Series

XUZ

Width

30mm

Height

40mm

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy