Telemecanique Sensors, XUSZSC138 Series Fixing Column for Use with XUSL.E...76 to XUSL.E...106

Subtotal (1 unit)*

$994.07

(exc. GST)

$1,093.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$994.07

*price indicative

RS Stock No.:
220-1402
Mfr. Part No.:
XUSZSC138
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Mounting Hardware

Accessory Type

Fixing Column

For Use With

XUSL.E...76 to XUSL.E...106

Series

XUSZSC138

Hazardous Area Certification

No

Height

1.26m

Standards/Approvals

No

COO (Country of Origin):
IT
The Schneider Electric Column without mirror consist of height 1200 mm for safety light curtains - Hp = 1060 mm.

Column height - 1330 mm Height protected -1060 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy