Telemecanique Sensors, XUSZMD091 Series 90° Mirror Adapter for Use with XUSL.E...91
- RS Stock No.:
- 220-1400
- Mfr. Part No.:
- XUSZMD091
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$1,202.82
(exc. GST)
$1,323.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,202.82 |
*price indicative
- RS Stock No.:
- 220-1400
- Mfr. Part No.:
- XUSZMD091
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | 90° Mirror Adapter | |
| Product Type | Mounting Accessory | |
| For Use With | XUSL.E...91 | |
| Series | XUSZMD091 | |
| Hazardous Area Certification | No | |
| Width | 40mm | |
| Height | 1.06m | |
| Depth | 1.06m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type 90° Mirror Adapter | ||
Product Type Mounting Accessory | ||
For Use With XUSL.E...91 | ||
Series XUSZMD091 | ||
Hazardous Area Certification No | ||
Width 40mm | ||
Height 1.06m | ||
Depth 1.06m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Schneider Electric mirror for safety light curtains is used for fastening systems with 1600 mm and Hp = 910mm
It is used for Safety Light Curtains,type 2 and type 4
Related links
- Telemecanique Sensors, XUSZMF202 Series Fixing Column for Use with XUSL.E...136 to XUSL.E...181
- Telemecanique Sensors, XUSZSC138 Series Fixing Column for Use with XUSL.E...76 to XUSL.E...106
- Telemecanique Sensors, XUSZSC138R Series Fixing Column for Use with XUSL.E...76 to XUSL.E...106
- Telemecanique Sensors, XUSZWPE060 Series Protective Screen for Use with XUSL.E...61
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Safety Light Curtain 30 mm Resolution
- Telemecanique Sensors Conduit Connection Adapter 9007C Series
