Telemecanique Sensors XUSL2E Series Light Curtain Receiver, Transmitter, 91 Beam(s), 30 mm Resolution
- RS Stock No.:
- 127-8308
- Mfr. Part No.:
- XUSL2E30H181N
- Brand:
- Telemecanique Sensors
Subtotal (1 pair)*
$5,910.06
(exc. GST)
$6,501.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $5,910.06 |
*price indicative
- RS Stock No.:
- 127-8308
- Mfr. Part No.:
- XUSL2E30H181N
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL2E | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Transmitter | |
| Safety Type | Type 2 | |
| Standards/Approvals | c | |
| Number of Beams | 91 | |
| Protective Height | 1.81m | |
| Maximum Protective Width | 12m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 12m | |
| Height | 1.86m | |
| Length | 31mm | |
| Width | 29.4mm | |
| Maximum Response Time | 22.5ms | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL2E | ||
Beam Resolution 30mm | ||
Component Type Receiver, Transmitter | ||
Safety Type Type 2 | ||
Standards/Approvals c | ||
Number of Beams 91 | ||
Protective Height 1.81m | ||
Maximum Protective Width 12m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 12m | ||
Height 1.86m | ||
Length 31mm | ||
Width 29.4mm | ||
Maximum Response Time 22.5ms | ||
Terminal Type M12 Connector | ||
Telemecanique Sensors Light Curtain, 22.5ms Maximum Response Time, 2A Operational Current Rating - XUSL2E Series - XUSL2E30H181N
Focus on workplace safety with this light curtain from Telemecanique Sensors. It detects the presence of people in a no-go zone and shuts down equipment to prevent injuries from moving machines. The unit's multi-coloured LEDs are highly visible to quickly alert staff when they enter a dangerous area. Its 30mm resolution means it picks up slight movements and small objects, so it's highly reliable. Made from a tough combination of aluminium and plastic, this light curtain's ideal for demanding applications.
Features & Benefits
• Slimline 29.4mm width means it saves space
• M12 terminals are compatible with standard connectors
• Reliable performance in temperatures between -10°C and +55°C
• Protective height of 1.81m so it covers a large area
Applications
• Assembly and packaging machines
• Food and beverage processing plants
• Textile manufacturing
How do I choose the right light curtain for my application?
Consider the scanning distance and resolution you need for your application. This light curtain scans up to 12m through a cable connection.
Can this light curtain withstand impact?
Yes, it's shock-resistant so it can handle the jolts and vibrations you'd expect in a challenging workplace.
- RS Stock No. 1278303
- Mfr. Part No. XUSL2E30H166N
1 Pair
$5,852.38
- RS Stock No. 1278316
- Mfr. Part No. XUSL4E30H181N
1 Pair
$8,892.02
- RS Stock No. 1278300
- Mfr. Part No. XUSL2E30H106N
1 Pair
$4,555.24
- RS Stock No. 1278306
- Mfr. Part No. XUSL2E30H061N
1 Pair
$2,788.61
Related links
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 30 mm Resolution












