Telemecanique Sensors Fixing Nut 30 mm for Use with XS Cylindrical M30, XT Cylindrical M30
- RS Stock No.:
- 220-1026
- Distrelec Article No.:
- 304-23-866
- Mfr. Part No.:
- XSZE130
- Brand:
- Telemecanique Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 2
$32.89
(exc. GST)
$36.18
(inc. GST)
- RS Stock No.:
- 220-1026
- Distrelec Article No.:
- 304-23-866
- Mfr. Part No.:
- XSZE130
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Locknut | |
| Accessory Type | Fixing Nut | |
| For Use With | XS Cylindrical M30, XT Cylindrical M30 | |
| Diameter | 30mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Locknut | ||
Accessory Type Fixing Nut | ||
For Use With XS Cylindrical M30, XT Cylindrical M30 | ||
Diameter 30mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Telemecanique Sensors Lock Nut, Nickel-Chrome-Plated Steel Body, M30 Thread - XSZE130
Use this lock nut from Telemecanique Sensors to give your industrial equipment a sure footing. It's designed for use with XS cylindrical M30 inductive sensors (123-8642) and its job is to latch the components firmly onto your machine, keeping them steady as they work, even if things get shaky. As it's made of steel, you can rest assured the fitting won't bow to mechanical pressure, making it a practical choice for harsh industrial settings. Nickel-chrome plating enhances its resistance to rust and corrosion, so it's your dependable workmate for the long haul.
Features & Benefits
• Simple threaded installation doesn't need complex tools, saving time and effort
• Light weight of 50g for easy handling during installation
Applications
• Labelling machines
• Canned food manufacturing lines
• Automotive industry
How does an inductive sensor work?
An inductive sensor such as the one this nut is designed for is used to detect metal objects. It does this by creating an electromagnetic field in its sensing range. When a metal object passes the sensor, it disrupts the field and this disturbance is read as an output.
Related links
- Telemecanique Sensors XS Cylindrical M30
- Telemecanique Sensors Fixing Nut 18 mm for Use with XS Cylindrical M18, XT Cylindrical M18
- Telemecanique Sensors XS Cylindrical M18
- Telemecanique Sensors XS Cylindrical M12
- Telemecanique Sensors Lock Nut 12 mm for Use with XS Cylindrical M12, XT Cylindrical M12
- Telemecanique Sensors REACH, RoHS Standard
- Telemecanique Sensors Fixing Clamp with Lens for Use with XUFZ910 XUFZ920, XUFZ921
- Telemecanique Sensors, XUZ Series Fixing Bracket 12 mm for Use with Sensors

