Telemecanique Sensors Lock Nut 12 mm for Use with XS Cylindrical M12, XT Cylindrical M12
- RS Stock No.:
- 220-1023
- Mfr. Part No.:
- XSZE112
- Brand:
- Telemecanique Sensors
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 2
$22.00
(exc. GST)
$24.20
(inc. GST)
- RS Stock No.:
- 220-1023
- Mfr. Part No.:
- XSZE112
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Accessory Type | Lock Nut | |
| Product Type | Sensor Mounting & Fixing Mounting Bracket | |
| For Use With | XS Cylindrical M12, XT Cylindrical M12 | |
| Diameter | 12mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Accessory Type Lock Nut | ||
Product Type Sensor Mounting & Fixing Mounting Bracket | ||
For Use With XS Cylindrical M12, XT Cylindrical M12 | ||
Diameter 12mm | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric This product is a set of 2 metal fixing nuts, nickel plated. It is designed for XS1, XS2, XT1, XS5 and XS6 sensors.
Mercury free
Related links
- Telemecanique Sensors XS Cylindrical M12
- Telemecanique Sensors Fixing Nut 30 mm for Use with XS Cylindrical M30, XT Cylindrical M30
- Telemecanique Sensors Fixing Nut 18 mm for Use with XS Cylindrical M18, XT Cylindrical M18
- Telemecanique Sensors XS Cylindrical M18
- Telemecanique Sensors XS Cylindrical M30
- Telemecanique Sensors Bracket 12 mm for Use with XS Cylindrical M12
- Telemecanique Sensors XCS-E Series Solenoid Interlock Switch, Power to Lock Actuator Included
- Telemecanique Sensors XCS-LF Series Solenoid Interlock Switch, Power to Lock Actuator Included

