Telemecanique Sensors Fixing Nut 18 mm for Use with XS Cylindrical M18, XT Cylindrical M18
- RS Stock No.:
- 220-1024
- Mfr. Part No.:
- XSZE118
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$12.42
(exc. GST)
$13.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $12.42 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Pack of 2
$24.19
(exc. GST)
$26.61
(inc. GST)
- RS Stock No.:
- 220-1024
- Mfr. Part No.:
- XSZE118
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Locknut | |
| Accessory Type | Fixing Nut | |
| For Use With | XS Cylindrical M18, XT Cylindrical M18 | |
| Hazardous Area Certification | No | |
| Diameter | 18mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Locknut | ||
Accessory Type Fixing Nut | ||
For Use With XS Cylindrical M18, XT Cylindrical M18 | ||
Hazardous Area Certification No | ||
Diameter 18mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Schneider Electric accessory for sensor - fixing nuts. It is used for cylindrical M18 sensor.
Mercury free
Related links
- Telemecanique Sensors XS Cylindrical M18
- Telemecanique Sensors Fixing Nut 30 mm for Use with XS Cylindrical M30, XT Cylindrical M30
- Telemecanique Sensors XS Cylindrical M30
- Telemecanique Sensors XS Cylindrical M12
- Telemecanique Sensors Lock Nut 12 mm for Use with XS Cylindrical M12, XT Cylindrical M12
- Telemecanique Sensors Fixing Clamp with Lens for Use with XUFZ910 XUFZ920, XUFZ921
- Telemecanique Sensors Cylindrical M18 sensor,
- Telemecanique Sensors, XUZ Series Fixing Bracket 12 mm for Use with Sensors

