Omron, FHV Series Parallel Interface for Use with FHV7

Subtotal (1 unit)*

$1,047.62

(exc. GST)

$1,152.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,047.62

*price indicative

RS Stock No.:
214-7181
Mfr. Part No.:
FHV-SDU10
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Connecting Cable

Accessory Type

Parallel Interface

For Use With

FHV7

Series

FHV

Hazardous Area Certification

No

Standards/Approvals

No

The Omron has FHV series extended data unite with parallel interface. This parallel interface have 12 input and 24 output.

IP degree of protection is IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy