Omron, FHV Series Polarised Light Filter for Use with FHV7
- RS Stock No.:
- 214-7192
- Mfr. Part No.:
- FHV-XPL-IR
- Brand:
- Omron
Subtotal (1 unit)*
$1,917.32
(exc. GST)
$2,109.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,917.32 |
*price indicative
- RS Stock No.:
- 214-7192
- Mfr. Part No.:
- FHV-XPL-IR
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Polarised Light Filter | |
| Product Type | Mounting Base | |
| For Use With | FHV7 | |
| Series | FHV | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Polarised Light Filter | ||
Product Type Mounting Base | ||
For Use With FHV7 | ||
Series FHV | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
The Omron FHV series have polarization filter with visible to infrared wavelength.
Operating temperature is 0 to +40°C
Related links
- Omron, FHV Series Ethernet Cable for Use with FHV7
- Omron, FHV Series I/O Cable for Use with FHV7
- Omron, FHV Series Camera Data Unit Cable for Use with FHV7
- Omron, FHV Series Parallel Interface for Use with FHV7
- Omron, FHV Series Bracket for Use with FHV7
- Omron, FHV Series Diffusion Filter for Use with FHV7
- Omron, FHV Series Cover for Use with FHV7 Series
- Omron, FHV-SDU Series Smart Camera Data Unit for Use with FHV7
