Banner, VS-8 Series Mounting Bracket 3.3 mm for Use with VS8 Series Miniature Sensor, RoHS Standard

Subtotal (1 unit)*

$23.42

(exc. GST)

$25.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.42

*price indicative

RS Stock No.:
191-5219
Mfr. Part No.:
SMBVS8DT
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Accessory Type

Mounting Bracket

Product Type

Mounting Bracket

For Use With

VS8 Series Miniature Sensor

Series

VS-8

Depth

8.2mm

Hazardous Area Certification

No

Height

149.2mm

Width

29mm

Diameter

3.3mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Mounting Bracket


This SMBVS8DT bracket is a dove tail mounting bracket.

For use with the VS8 series

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy