Banner, SMB46A Series Mounting Bracket for Use with Sensor, RoHS Standard
- RS Stock No.:
- 293-416
- Mfr. Part No.:
- SMB85B
- Brand:
- Banner
Subtotal (1 unit)*
$27.40
(exc. GST)
$30.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $27.40 |
*price indicative
- RS Stock No.:
- 293-416
- Mfr. Part No.:
- SMB85B
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Mounting Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Sensor | |
| Series | SMB46A | |
| Height | 88.9mm | |
| Hazardous Area Certification | No | |
| Width | 39mm | |
| Depth | 39mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Mounting Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Sensor | ||
Series SMB46A | ||
Height 88.9mm | ||
Hazardous Area Certification No | ||
Width 39mm | ||
Depth 39mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Banner Advanced sensor, designed with precision and reliability in mind, it offers exceptional performance in various industrial applications. Its robust construction ensures durability, making it suitable for challenging environments. The intuitive user interface simplifies operations, allowing for seamless integration into existing systems.
Provides clear visual indicators for easy monitoring and troubleshooting
Supports a wide range of input voltage requirements promoting flexibility
Engineered for minimal maintenance reducing operational downtime
