Banner, VS-8 Series Mounting Bracket 3.3 mm for Use with Q5X & Q5Z Photoelectric Sensors, RoHS Standard
- RS Stock No.:
- 192-6577
- Mfr. Part No.:
- SMBAMSQ5XIPP
- Brand:
- Banner
Subtotal (1 unit)*
$133.62
(exc. GST)
$146.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $133.62 |
*price indicative
- RS Stock No.:
- 192-6577
- Mfr. Part No.:
- SMBAMSQ5XIPP
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Accessory Type | Mounting Bracket | |
| Product Type | Program Module | |
| For Use With | Q5X & Q5Z Photoelectric Sensors | |
| Series | VS-8 | |
| Depth | 8.2mm | |
| Height | 149.2mm | |
| Hazardous Area Certification | No | |
| Diameter | 3.3mm | |
| Width | 29mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Accessory Type Mounting Bracket | ||
Product Type Program Module | ||
For Use With Q5X & Q5Z Photoelectric Sensors | ||
Series VS-8 | ||
Depth 8.2mm | ||
Height 149.2mm | ||
Hazardous Area Certification No | ||
Diameter 3.3mm | ||
Width 29mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mounting Bracket
This SMBAMSQ5XIP bracket is a straight or a flat mounting bracket.
Features and Benefits
• AMS Mounting bracket
• Including side impact and glass window
