SICK Mounting Bracket Sensor Accessories for Use with Sensors, RoHS Standard

Subtotal (1 unit)*

$85.53

(exc. GST)

$94.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1 unit(s), ready to ship from another location
Units
Per unit
1 +$85.53

*price indicative

RS Stock No.:
284-9176
Mfr. Part No.:
2071067
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Mounting Bracket

Sub Type

Sensor Accessories

Accessory Type

Mounting Bracket

For Use With

Sensors

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE

Overview


The Mounting brackets consist of a simple mounting bracket designed for easy installation.

The mounting bracket is a crucial component in various applications.

At a glance


-

Your Benefit


Applications


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy