Pepperl + Fuchs, M1K Series Mounting Bracket 4.5 mm for Use with VariKont and -M1K- sensors, EN 50047 Standard
- RS Stock No.:
- 280-6872
- Mfr. Part No.:
- MH 04-3742A
- Brand:
- Pepperl + Fuchs
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $30.25
View bulk pricing optionsSubtotal (1 unit)*
$40.41
(exc. GST)
$44.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $40.41 | - |
| 25 - 49 | $39.20 | $30.25 |
| 50 + | $38.83 | $79.00 |
*price indicative
- RS Stock No.:
- 280-6872
- Mfr. Part No.:
- MH 04-3742A
- Brand:
- Pepperl + Fuchs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pepperl + Fuchs | |
| Product Type | Mounting Aid | |
| Accessory Type | Mounting Bracket | |
| For Use With | VariKont and -M1K- sensors | |
| Series | M1K | |
| Width | 30mm | |
| Diameter | 4.5mm | |
| Depth | 30mm | |
| Height | 54mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 50047 | |
| Select all | ||
|---|---|---|
Brand Pepperl + Fuchs | ||
Product Type Mounting Aid | ||
Accessory Type Mounting Bracket | ||
For Use With VariKont and -M1K- sensors | ||
Series M1K | ||
Width 30mm | ||
Diameter 4.5mm | ||
Depth 30mm | ||
Height 54mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 50047 | ||
RoHS Status: Exempt



'Varikont' Mounting Brackets for Limit Switch Style Sensors
Standard Type:
Two-part semi-fixed bracket for use with any of the standard Varikont range see typically stock no. 327-1457
Up to 30mm of movement along the axis of the unit
High Specification Type:
For use with any of the standard Varikont range see typically stock no. 327-1457
Allows movement of the sensor along its long axis, and rotation in the horizontal plane
M – Type:
Two-part bracket for use with the Varikont M range of sensors see typically stock no. 257-2456
Allows 12mm of movement of the sensor along its long axis
Block and Limit Switch Style
All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.
Related links
- Pepperl + Fuchs Mounting Bracket for Use with +U1+ VariKont DIN 43694 EN 50025
- Pepperl + Fuchs Mounting Bracket for Use with VariKont
- Pepperl + Fuchs Through Beam Photoelectric Sensor, Rectangular Sensor
- Pepperl + Fuchs, OB-R2 Series Mounting Bracket for Use with Top Mounting
- Pepperl + Fuchs Block-Style Proximity Sensor PNP Output IP67
- Pepperl + Fuchs NJ15-M1K-A2 Block Inductive Proximity Sensor, M16 x 1.5 PNP Comfort 6V 15 mm 60 V dc 200mA
- Pepperl + Fuchs Mounting Bracket 4.1 mm for Use with MLV12 Sensors
- Pepperl + Fuchs, ML300 Series Mounting Bracket 4.2 mm for Use with ML300 Series Sensors
