Banner, QS18 Series Mounting Bracket 18 mm for Use with QS18E, and QS18AF sensors, QS18

Subtotal (1 unit)*

$22.04

(exc. GST)

$24.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$22.04

*price indicative

RS Stock No.:
176-9859
Mfr. Part No.:
SMBQS18A
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Mounting Kit

Accessory Type

Mounting Bracket

For Use With

QS18E, and QS18AF sensors, QS18

Series

QS18

Hazardous Area Certification

No

Diameter

18mm

Height

41mm

Width

62mm

Standards/Approvals

No

COO (Country of Origin):
CN
Miniature self-contained photoelectric sensors in universal housing

Easily its (or retrofits) almost any mounting situation

Exceptional optical performance, comparable to larger MINI-style” or barrel sensors

10 V dc to 30 V dc operation, with complementary (SPDT) NPN or PNP outputs, depending on model

Bright LED operating status indicators are visible from 360°

Rugged sealed housing, protected circuitry

Models available with or without 18 mm threaded “nose”

Less than 1 millisecond output response for excellent sensing repeatability Choose 2 m (6.5 ft) or 9 m (30 ft) cable or 150 mm (6 inch) Pico-style cabled QD

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy