Banner, SMB Series Mounting Bracket for Use with R55 Colour Mark Sensors, RoHS Compliant Standard

Subtotal (1 unit)*

$82.20

(exc. GST)

$90.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$82.20

*price indicative

RS Stock No.:
293-418
Mfr. Part No.:
SMB85R
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Mounting Bracket

Accessory Type

Mounting Bracket

For Use With

R55 Colour Mark Sensors

Series

SMB

Height

95.3mm

Width

38.1mm

Hazardous Area Certification

No

Depth

31.5mm

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
US
The Banner innovative sensing solution provides exceptional performance and reliability in a compact design. Perfectly suited for a range of industrial applications, it ensures precise detection with outstanding sensitivity. Built with cutting-edge technology, it features a robust housing that can withstand demanding environments while maintaining its efficacy. The integration of advanced optics and smart software allows for seamless operation, making it an essential tool for modern manufacturing and automation. With its flexible mounting options, it easily adapts to various setups, ensuring optimal functionality across diverse tasks. This product stands out for its simplicity and effectiveness, delivering high-quality results consistently, which makes it a prime choice for professionals seeking dependable equipment.

Flexible mounting options accommodate various applications

User friendly interface streamlines the setup process

Efficient performance reduces downtime in production

Responsive to a wide range of materials and surfaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy