Banner, SMB Series Mounting Bracket for Use with Sensors, RoHS Compliant Standard
- RS Stock No.:
- 293-420
- Mfr. Part No.:
- SMB900
- Brand:
- Banner
Subtotal (1 unit)*
$29.92
(exc. GST)
$32.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.92 |
*price indicative
- RS Stock No.:
- 293-420
- Mfr. Part No.:
- SMB900
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| For Use With | Sensors | |
| Series | SMB | |
| Width | 50.8mm | |
| Hazardous Area Certification | No | |
| Height | 69.9mm | |
| Depth | 57.2mm | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Bracket | ||
Accessory Type Mounting Bracket | ||
For Use With Sensors | ||
Series SMB | ||
Width 50.8mm | ||
Hazardous Area Certification No | ||
Height 69.9mm | ||
Depth 57.2mm | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
The Banner SMB900 is a cutting-edge sensing solution designed to enhance automation in various industrial applications. Engineered for precision, this product offers outstanding performance in detecting objects, improving efficiency, and supporting complex workflows. Its robust construction ensures reliability in challenging environments, while its innovative technology simplifies integration into existing systems. With its user-friendly design, the SMB900 not only meets the demands of modern industry but also empowers operators to achieve higher levels of productivity. Experience innovation with a sensing solution that perfectly balances technical excellence and operational ease.
Versatile compatibility provides flexibility across various automation systems
Low power consumption supports energy efficiency and reduces operational costs
Compact design saves valuable space within industrial setups
