ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6 Standard
- RS Stock No.:
- 723-453
- Mfr. Part No.:
- E61440
- Brand:
- ifm electronic
Subtotal (1 unit)*
$982.29
(exc. GST)
$1,080.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $982.29 |
*price indicative
- RS Stock No.:
- 723-453
- Mfr. Part No.:
- E61440
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Encoder Wire Drive Mechanism | |
| Product Type | Draw Wire | |
| For Use With | Encoder | |
| Depth | 56.8mm | |
| Width | 60mm | |
| Height | 142mm | |
| Standards/Approvals | IEC68-2-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Encoder Wire Drive Mechanism | ||
Product Type Draw Wire | ||
For Use With Encoder | ||
Depth 56.8mm | ||
Width 60mm | ||
Height 142mm | ||
Standards/Approvals IEC68-2-6 | ||
- COO (Country of Origin):
- CZ
The IFM electronic Draw-Wire Mechanism for encoders is designed to provide precise linear measurement in various applications. With a solid shaft of 6 mm diameter and an impressive maximum measuring length of 2400 mm, this device ensures reliable and accurate performance for encoders equipped with a 58 mm synchro flange. Its robust construction features a Durable housing MADE from polyamide and a wire crafted from stainless steel, polyamide coated for enhanced longevity. The mechanism operates efficiently across a wide temperature range of -20 to 80 °C, making it suitable for diverse environments, while maintaining outstanding accuracy and repeatability, which are essential in industrial settings.
Offers a maximum measuring length of 2400 mm for versatile applications
Solid shaft design ensures durability and stability during operation
Exceptional accuracy of ± 0.1 % FSO guarantees reliable readings
Repeatability of ± 0.04 % FSO allows for consistent performance
Resilient against shock with a resistance rating of 50 g over 5 ms
Vibration resistance ensures functionality even in dynamic environments
Temperature range of -20 to 80 °C supports use in varied conditions
Weight of 598.5 g provides a balance of robustness and manageability
Related links
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6 Standard
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder IEC628-2-27 Standard
- ifm electronic CE Standard
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft EAC Standard
- SICK Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 10 mm Shaft, Face Mount Flange Encoders
- ifm electronic RA3100 Series Incremental Incremental Encoder 30V dc HTL Hollow Type, 6 mm
