ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6 Standard
- RS Stock No.:
- 723-195
- Mfr. Part No.:
- E61442
- Brand:
- ifm electronic
Subtotal (1 unit)*
$1,804.25
(exc. GST)
$1,984.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,804.25 |
*price indicative
- RS Stock No.:
- 723-195
- Mfr. Part No.:
- E61442
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Encoder Wire Drive Mechanism | |
| Product Type | Draw Wire | |
| For Use With | Encoder | |
| Width | 115mm | |
| Depth | 106.5mm | |
| Height | 143.5mm | |
| Standards/Approvals | IEC68-2-6 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Encoder Wire Drive Mechanism | ||
Product Type Draw Wire | ||
For Use With Encoder | ||
Width 115mm | ||
Depth 106.5mm | ||
Height 143.5mm | ||
Standards/Approvals IEC68-2-6 | ||
- COO (Country of Origin):
- CZ
The IFM electronic Draw-Wire Mechanism for encoders is designed to facilitate precise linear measurement, combining robust construction with exceptional accuracy. It features a solid shaft design, making it particularly suitable for encoders equipped with a 58 mm synchro flange. Its maximum measuring length of 5000 mm allows for extensive applications in industrial automation where reliable displacement information is vital. The mechanism operates effectively across a wide temperature range, ensuring performance stability even in challenging environments. With an integrated shock and vibration resistance certification, this product ensures long-lasting reliability in demanding conditions, setting it apart for use in varied applications.
Accuracy of ± 0.02 % FSO ensures high precision in measurements
Designed for applications with a 58 mm synchro flange and 6 mm solid shaft
Maximum measuring length of 5000 mm accommodates extensive measuring needs
Shock resistance rated to IEC628-2-27 at 50 g / 10 MS enhances durability
Operating temperature range from -20 to 80 degrees Celsius supports diverse environments
Weight of 1842.9 g ensures a sturdy yet manageable installation
Related links
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6 Standard
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder IEC628-2-27 Standard
- ifm electronic CE Standard
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft EAC Standard
- SICK Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 10 mm Shaft, Face Mount Flange Encoders
- ifm electronic RA3100 Series Incremental Incremental Encoder 30V dc HTL Hollow Type, 6 mm
