SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders
- RS Stock No.:
- 213-3790
- Mfr. Part No.:
- MRA-F130-105D2
- Brand:
- SICK
Subtotal (1 unit)*
$2,307.55
(exc. GST)
$2,538.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $2,307.55 |
*price indicative
- RS Stock No.:
- 213-3790
- Mfr. Part No.:
- MRA-F130-105D2
- Brand:
- SICK
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
| Brand | SICK | |
| Accessory Type | Encoder Wire Drive Mechanism | |
| Product Type | Mounting Flange | |
| For Use With | 6 mm Shaft, Servo Flange Encoders | |
| Hazardous Area Certification | No | |
| Width | 141.7mm | |
| Height | 224.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Accessory Type Encoder Wire Drive Mechanism | ||
Product Type Mounting Flange | ||
For Use With 6 mm Shaft, Servo Flange Encoders | ||
Hazardous Area Certification No | ||
Width 141.7mm | ||
Height 224.5mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Overview
At a glance
Your Benefit
The SICK 5m wire draw assembly for servo flange 6mm shaft encoders. High end 5m wire draw mechanism for 58/60mm encoders with a servo flange and 6mm shaft. Includes mounting accessories to fit the encoder to the mechanism. Mechanism uses a thick 1.35 stranded stainless steel measuring wire and is fitted with a scraper to remove dirt before passing through a brush system. This enables uses in dirty operating conditions requiring an IP rating up to IP64.
Applications
Perfect for accurate and repeatable linear measurement tasks.
Related links
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft EAC Standard
- SICK Encoder Wire Drive Mechanism for Use with 10 mm Shaft, Face Mount Flange Encoders
- SICK Servo Flange Encoders
- SICK MRA Series Absolute Draw Wire Encoder 6 mm Shaft
- SICK, BEF Series Encoder Servo Clamps for Use with Servo Flange Encoders
- SICK MRA Series Absolute Draw Wire Encoder, 10 mm Shaft
- ifm electronic CE Standard
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6 Standard