ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6, IEC628-2-27 Standard
- RS Stock No.:
- 723-244
- Mfr. Part No.:
- E61444
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$2,640.73
(exc. GST)
$2,904.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,640.73 |
*price indicative
- RS Stock No.:
- 723-244
- Mfr. Part No.:
- E61444
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Draw Wire | |
| Accessory Type | Encoder Wire Drive Mechanism | |
| For Use With | Encoder | |
| Width | 180.5mm | |
| Depth | 115mm | |
| Height | 115mm | |
| Standards/Approvals | IEC68-2-6, IEC628-2-27 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Draw Wire | ||
Accessory Type Encoder Wire Drive Mechanism | ||
For Use With Encoder | ||
Width 180.5mm | ||
Depth 115mm | ||
Height 115mm | ||
Standards/Approvals IEC68-2-6, IEC628-2-27 | ||
- COO (Country of Origin):
- CZ
The IFM electronic Draw-Wire Mechanism for encoders serves as a precise measuring solution designed primarily for applications involving encoders with a 58 mm synchro flange and a 6 mm solid shaft. This device features a robust construction MADE from anodised aluminium and stainless steel, ensuring durability and longevity. With an impressive maximum measuring length of 15000 mm, it delivers accurate measurements with an exceptional accuracy of ± 0.01 % FSO, perfectly catering to demanding environments. The mechanism operates effectively within ambient temperatures ranging from -20 to 80 °C, making it suitable for a wide range of operational conditions. Its design and materials allow it to withstand rigorous mechanical stresses, ensuring reliable performance over time.
Solid shaft design ensures consistent performance and reliability
High accuracy of ± 0.01 % FSO for precise measurements in critical applications
Max measuring length of 15000 mm accommodates extensive measuring needs
Durable construction with anodised aluminium housing and stainless steel wire for longevity
Works within a temperature range of -20 to 80 °C, suitable for diverse operational environments
Mechanical shock resistance rated at 50 g/20 MS ensures durability during physical impacts
Vibration resistance of 20 g/20-200 Hz allows reliable operation in dynamic conditions
Related links
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder IEC628-2-27 Standard
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6 Standard
- ifm electronic CE Standard
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft EAC Standard
- SICK Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 10 mm Shaft, Face Mount Flange Encoders
- Hengstler Mounting Bracket for Use with RI58-D Rotary Encoder DIN VDE 0160 EN 60529 Standard
