ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6, IEC628-2-27 Standard
- RS Stock No.:
- 723-451
- Mfr. Part No.:
- E61439
- Brand:
- ifm electronic
Subtotal (1 unit)*
$716.69
(exc. GST)
$788.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $716.69 |
*price indicative
- RS Stock No.:
- 723-451
- Mfr. Part No.:
- E61439
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Encoder Wire Drive Mechanism | |
| Product Type | Draw Wire | |
| For Use With | Encoder | |
| Width | 48.5mm | |
| Height | 220mm | |
| Standards/Approvals | IEC68-2-6, IEC628-2-27 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Encoder Wire Drive Mechanism | ||
Product Type Draw Wire | ||
For Use With Encoder | ||
Width 48.5mm | ||
Height 220mm | ||
Standards/Approvals IEC68-2-6, IEC628-2-27 | ||
- COO (Country of Origin):
- CZ
The IFM electronic Draw-Wire Mechanism for encoders serves as a precise measurement solution for applications requiring reliable displacement tracking. Designed for use with 58 mm synchro flanges and 6 mm solid shafts, this mechanism ensures high accuracy and exceptional repeatability, making it an indispensable tool for various industrial settings. With its robust construction and reliable performance, it meets stringent environmental tests, ensuring longevity and durability in a range of operating conditions, including temperatures from -20°C to +85°C. Whether for installations demanding accuracy or environments with challenging conditions, this draw-wire mechanism stands out as a dependable fabrication for precise linear movement measurement.
Accuracy of ± 0.02 % FSO enhances measurement reliability
Repeatability at ± 0.006 % FSO ensures consistent performance
Operates effectively within an ambient temperature range of -20°C to +85°C
Resilient to shock and vibration, meeting IEC standards for resistance
Lightweight design with a weight of 598.5 g enhances ease of installation
Constructed with an aluminium housing and stainless steel wire, ensuring durability
Maximum measuring length of 1900 mm allows for extensive application versatility
Features a TOP flange diameter of 58 mm, suitable for standard installations
Related links
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder IEC628-2-27 Standard
- ifm electronic Encoder Wire Drive Mechanism for Use with Encoder, IEC68-2-6 Standard
- ifm electronic CE Standard
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft EAC Standard
- SICK Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 6 mm Shaft, Servo Flange Encoders
- SICK Encoder Wire Drive Mechanism for Use with 10 mm Shaft, Face Mount Flange Encoders
- Hengstler Mounting Bracket for Use with RI58-D Rotary Encoder DIN VDE 0160 EN 60529 Standard
