Endress+Hauser, CM82 Series Transmitter CM82 Transmitter 18.95 mm for Use with Sensor, EN 301489-17, EN 301489-1, RoHS,
- RS Stock No.:
- 690-341
- Mfr. Part No.:
- CM82-AAXAB2K1A1A1CA
- Brand:
- Endress+Hauser
Subtotal (1 unit)*
$3,452.73
(exc. GST)
$3,798.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,452.73 |
*price indicative
- RS Stock No.:
- 690-341
- Mfr. Part No.:
- CM82-AAXAB2K1A1A1CA
- Brand:
- Endress+Hauser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Transmitter | |
| Accessory Type | Transmitter | |
| Sub Type | CM82 Transmitter | |
| For Use With | Sensor | |
| Series | CM82 | |
| Diameter | 18.95mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN 301489-17, EN 301489-1, RoHS, EN 61326-1, EN 61010-1, EN 61326-2-3, IEC 61 000-4, ISO7888 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Transmitter | ||
Accessory Type Transmitter | ||
Sub Type CM82 Transmitter | ||
For Use With Sensor | ||
Series CM82 | ||
Diameter 18.95mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN 301489-17, EN 301489-1, RoHS, EN 61326-1, EN 61010-1, EN 61326-2-3, IEC 61 000-4, ISO7888 | ||
- COO (Country of Origin):
- DE
The Endress+Hauser Transmitter is a space-saving device designed for monitoring and controlling processes in industry and the environmental sector. It supports sensors with the blue Memosens plug-in head, including pH sensors, ORP sensors, pH/ORP combined sensors, contacting conductivity sensors, and oxygen sensors.
Space-saving installation with a two-wire device, no separate power supply required
Minimum inventory needed
Maximum safety with trusted Memosens technology
Easy operation using existing tablet or smartphone for commissioning
Standardized operating concept across Liquiline devices
The Liquiline Compact CM82 is the most Compact transmitter for Memosens sensors. Its sleek design is just 11 cm in length and 2 cm in width, featuring a direct connection for your sensor, eliminating the need for a cable. When paired with the sensor, it fits seamlessly into most assemblies and is incredibly easy to install. You can view all nearby CM82 measuring points on your tablets or smartphones and manage them effortlessly from a distance using a secure wireless connection.
Key Benefits
Simple operation by connecting to smartphones for operating and commissioning
Compact design allows fitting inside an assembly
Robust design allows for measurement in all elements
Related links
- Endress+Hauser RoHS EN 61326-2-3,
- Endress+Hauser ISO7888 EN
- Endress+Hauser EN 61326-2-3 EMC, EN
- Endress+Hauser EN 61010-1 RoHS,
- Endress+Hauser EMC EN 61326-1, EN
- Endress+Hauser CM82 pH Meter
- Endress+Hauser PMD55 Series Pressure Transmitter -3000 bar, Differential Reading 3000 bar
- Endress+Hauser RoHS Standard
