ifm electronic, E405 Series Fixing Unit for Use with Adapters, EMC EN 61000-4-2 ESD, EMC EN 61000-4-3 HF radiated, EMC
- RS Stock No.:
- 687-509
- Mfr. Part No.:
- E40503
- Brand:
- ifm electronic
Subtotal (1 pair)*
$586.08
(exc. GST)
$644.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $586.08 |
*price indicative
- RS Stock No.:
- 687-509
- Mfr. Part No.:
- E40503
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Fixture | |
| Accessory Type | Fixing Unit | |
| For Use With | Adapters | |
| Series | E405 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EMC EN 61000-4-2 ESD, EMC EN 61000-4-3 HF radiated, EMC EN 61000-4-4 Burst, EMC EN 61000-4-6 HF conducted, EN 55011 emission class B, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Fixture | ||
Accessory Type Fixing Unit | ||
For Use With Adapters | ||
Series E405 | ||
Hazardous Area Certification No | ||
Standards/Approvals EMC EN 61000-4-2 ESD, EMC EN 61000-4-3 HF radiated, EMC EN 61000-4-4 Burst, EMC EN 61000-4-6 HF conducted, EN 55011 emission class B, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The ifm electronic Process adapter with pipe fitting designed for use with SMF volumetric flow meters, ensuring hygienic and reliable installation. Suitable for food and beverage industry applications with sanitary requirements. Supports a pressure rating of up to 25 bar for robust system performance.
Stainless steel materials
2882 g weight
Related links
- ifm electronic, E405 Series Gasket Seal Ring 48.7 mm for Use with Adapters
- ifm electronic, E405 Series Gasket Seal Ring 61.5 mm for Use with Adapters
- ifm electronic, E405 Series Adapter 50 mm for Use with Adapter Accessory
- ifm electronic, E405 Series Flange 50 mm for Use with Adapter Accessory
- ifm electronic Pressure equipment directive DIN 11850
- ifm electronic RoHS
- ifm electronic RoHS Standard
- ifm electronic RoHS Standard
