ifm electronic, E405 Series Gasket Seal Ring 48.7 mm for Use with Adapters, 3-A, FDA Standard
- RS Stock No.:
- 687-514
- Mfr. Part No.:
- E40573
- Brand:
- ifm electronic
Subtotal (1 pair)*
$146.01
(exc. GST)
$160.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $146.01 |
*price indicative
- RS Stock No.:
- 687-514
- Mfr. Part No.:
- E40573
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Grommet | |
| Sub Type | Seal Ring | |
| Accessory Type | Gasket | |
| For Use With | Adapters | |
| Series | E405 | |
| Hazardous Area Certification | No | |
| Diameter | 48.7mm | |
| Standards/Approvals | 3-A, FDA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Grommet | ||
Sub Type Seal Ring | ||
Accessory Type Gasket | ||
For Use With Adapters | ||
Series E405 | ||
Hazardous Area Certification No | ||
Diameter 48.7mm | ||
Standards/Approvals 3-A, FDA | ||
- COO (Country of Origin):
- DE
The ifm electronic Gasket ensures reliable sealing between hygienic flow meters and process adapters. Specially designed for SMF volumetric flow meters, it supports accurate and hygienic operation. Suitable for use in the food and beverage industry and other sanitary applications.
The weight is 15.55 grams
The inside diameter is 48.7 mm
Related links
- ifm electronic, E405 Series Gasket Seal Ring 61.5 mm for Use with Adapters
- ifm electronic, E405 Series Fixing Unit for Use with Adapters
- ifm electronic, E405 Series Adapter 50 mm for Use with Adapter Accessory
- ifm electronic, E405 Series Flange 50 mm for Use with Adapter Accessory
- Gaskets & O-Rings
- Hutchinson Le Joint Français Fluorelastomer O-Ring O-Ring 59.3 mm OD
- Hutchinson Le Joint Français Nitrile Rubber (NBR) O-Ring O-Ring 59.3 mm OD
- Hutchinson Le Joint Français Ethylene Propylene Diene Monomer O-Ring O-Ring 59.3 mm OD
