ifm electronic, E405 Series Flange 50 mm for Use with Adapter Accessory, EN 61000-4-6, EN 55011, EN 60068-2-14, EN
- RS Stock No.:
- 687-511
- Mfr. Part No.:
- E40523
- Brand:
- ifm electronic
Subtotal (1 pair)*
$1,430.36
(exc. GST)
$1,573.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $1,430.36 |
*price indicative
- RS Stock No.:
- 687-511
- Mfr. Part No.:
- E40523
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Flange | |
| Product Type | Adapter | |
| For Use With | Adapter Accessory | |
| Series | E405 | |
| Hazardous Area Certification | No | |
| Diameter | 50mm | |
| Standards/Approvals | EN 61000-4-6, EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL Approval, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Flange | ||
Product Type Adapter | ||
For Use With Adapter Accessory | ||
Series E405 | ||
Hazardous Area Certification No | ||
Diameter 50mm | ||
Standards/Approvals EN 61000-4-6, EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, UL Approval, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The ifm electronic Process adapter with aseptic flange designed for SMF volumetric flow meters, ensuring hygienic and secure connections. Suitable for food and beverage industry applications where cleanliness is critical. Supports system pressures up to 25 bar. Ideal for use in sanitary processing environments.
Stainless steel materials
3254.4 g weight
Related links
- ifm electronic, E405 Series Adapter 50 mm for Use with Adapter Accessory
- ifm electronic, E405 Series Fixing Unit for Use with Adapters
- ifm electronic, E405 Series Gasket Seal Ring 48.7 mm for Use with Adapters
- ifm electronic, E405 Series Gasket Seal Ring 61.5 mm for Use with Adapters
- HENSEL FP Series Flange for Use with enclosure connectors 50 mm x 270 mm
- Huber+Suhner 25_N-50-3-20/133_NE Series Flange Female N Connector Straight Body Crimp
- ifm electronic FDA Standard
- PREVOST 16 bar Aluminium Tapping Flange 50 mm
