Festo, SAMH Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-428
- Mfr. Part No.:
- SAMH-N8-SR-50
- Brand:
- Festo
Subtotal (1 unit)*
$44.06
(exc. GST)
$48.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.06 |
*price indicative
- RS Stock No.:
- 650-428
- Mfr. Part No.:
- SAMH-N8-SR-50
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Sub Type | Sensor Rail | |
| Product Type | Sensor | |
| Accessory Type | Rail | |
| For Use With | Sensor | |
| Series | SAMH | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Model Number | 1600093 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Sub Type Sensor Rail | ||
Product Type Sensor | ||
Accessory Type Rail | ||
For Use With Sensor | ||
Series SAMH | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
Model Number 1600093 | ||
- COO (Country of Origin):
- DE
Festo SAMH Series Sensor, Rail Accessory, Non-Hazardous Area Certification - SAMH-N8-SR-50, Numeric Part Number: 1600093
This sensor rail accessory provides a dedicated mounting solution designed for use with sensors in environments that are not classified as hazardous. It functions as a rail-style support to simplify installation and positioning of sensor units, helping to maintain consistent alignment and repeatable placement for industrial sensing tasks. The product is compliant with RoHS requirements and intended as an add-on component that integrates with compatible sensor hardware.
Features and Benefits:
• RoHS compliance reduces restricted-substance risk for installations
• Designed as a rail accessory for straightforward sensor mounting
• Suited for non-hazardous areas to match site classification needs
• Enables repeatable sensor positioning for consistent measurement
• Functions as a dedicated rail to simplify installation workflow
• Designed as a rail accessory for straightforward sensor mounting
• Suited for non-hazardous areas to match site classification needs
• Enables repeatable sensor positioning for consistent measurement
• Functions as a dedicated rail to simplify installation workflow
Applications
• Suitable for rail mount for sensors in production lines
• Used with sensor modules requiring a mounting rail
• Ideal for industrial sensor rail setups in assembly areas
• Can be used for sensor rail accessory for sensor arrays
• Used for non-hazardous area sensor rail installations
• Used with sensor modules requiring a mounting rail
• Ideal for industrial sensor rail setups in assembly areas
• Can be used for sensor rail accessory for sensor arrays
• Used for non-hazardous area sensor rail installations
Is this accessory rated for explosive or hazardous locations?
It is specified for non-hazardous areas and not certified for hazardous locations.
What environmental compliance does it meet?
The component is RoHS compliant, indicating restricted-substance limits have been observed.
What is the intended functional role of this part within a system?
It serves as a rail intended to mount and align sensors, providing structural support and repeatable placement.
Can it be paired directly with any sensor?
It is designed for use with sensors as a mounting rail
compatibility depends on the sensors mounting interface.
