Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 651-087
- Mfr. Part No.:
- EAPR-S1-S-26-100
- Brand:
- Festo
Subtotal (1 unit)*
$82.10
(exc. GST)
$90.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.10 |
*price indicative
- RS Stock No.:
- 651-087
- Mfr. Part No.:
- EAPR-S1-S-26-100
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Rail | |
| Product Type | Sensor | |
| Sub Type | Sensor Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Model Number | 562619 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rail | ||
Product Type Sensor | ||
Sub Type Sensor Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Model Number 562619 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is an essential component designed to enhance operational efficiency in various applications. This high-quality product is engineered to operate seamlessly under general conditions, ensuring reliability and longevity. With a compact size of 26, it is ideal for installations with spatial constraints. The sensor rail demonstrates excellent corrosion resistance, classified under CRC 2 for moderate corrosion stress, making it suitable for diverse environments. Comprised of robust materials like galvanized steel and anodized wrought aluminium alloy, it ensures sturdiness without compromising on weight, at just 28 grams. This sensor rail promises to withstand demanding scenarios, supporting a temperature range of -10 °C to 60 °C, making it adaptable to various operational conditions.
Lightweight design at 28 grams facilitates easy handling and installation
RoHS-compliant materials affirm environmental responsibility and safety
Robust construction from galvanized steel and wrought aluminium alloy promises long-lasting performance
Optional mounting position provides versatility for various installation requirements
