Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 651-088
- Mfr. Part No.:
- EAPR-S1-S-26-50
- Brand:
- Festo
Subtotal (1 unit)*
$74.95
(exc. GST)
$82.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $74.95 |
*price indicative
- RS Stock No.:
- 651-088
- Mfr. Part No.:
- EAPR-S1-S-26-50
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Rail | |
| Product Type | Sensor | |
| Sub Type | Sensor Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Model Number | 562618 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Rail | ||
Product Type Sensor | ||
Sub Type Sensor Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Model Number 562618 | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is expertly engineered to enhance measurement precision and operational efficiency in various applications. This robust component is designed with a mounting position that allows for versatility in installation, making it suitable for a wide range of environments. With a moderate corrosion resistance class, it's ideal for settings where exposure to moisture or corrosive elements is a concern. Plus, the lightweight construction ensures ease of handling and fitting without compromising on durability. Conforming to VDMA24364-B2-L standards, this sensor rail guarantees reliability and compliance, making it an essential addition for professionals focused on quality and performance in their projects.
Anodized wrought aluminium alloy sensor bracket enhances durability
Versatile mounting position accommodates various applications
Operational temperature range from -10 °C to 60 °C ensures reliability in diverse conditions
Conforms to VDMA24364-B2-L standards for quality assurance
