Festo, EAPR-S1 Series Rail Sensor Rail for Use with Sensor, RoHS Compliant Standard
- RS Stock No.:
- 650-337
- Mfr. Part No.:
- EAPR-S1-S-46-600/640-S
- Brand:
- Festo
Subtotal (1 unit)*
$150.53
(exc. GST)
$165.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.53 |
*price indicative
- RS Stock No.:
- 650-337
- Mfr. Part No.:
- EAPR-S1-S-46-600/640-S
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Sensor | |
| Sub Type | Sensor Rail | |
| Accessory Type | Rail | |
| For Use With | Sensor | |
| Series | EAPR-S1 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Sensor | ||
Sub Type Sensor Rail | ||
Accessory Type Rail | ||
For Use With Sensor | ||
Series EAPR-S1 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Festo sensor rail is engineered to enhance the reliability and efficiency of your automation projects. Designed for various mounting positions, it accommodates flexibility in installation while maintaining a robust performance across a wide ambient temperature range of -10 °C to 60 °C. With a weight of 153 g, this rail is incredibly lightweight yet durable, made from RoHS-compliant materials including galvanized steel and anodized wrought aluminium alloy. The sensor rail serves as a vital component in industrial environments, particularly where moderate corrosion resistance is required, ensuring longevity and optimal functionality even in demanding conditions.
RoHS compliance guarantees environmentally friendly materials
The sensor rail boasts a low weight of just 153 g making transport and installation easier
Manufactured from galvanized steel and anodized aluminium for enhanced durability
Designed to operate efficiently within a temperature span of -10 °C to 60 °C
Related links
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo 600 mm 562788 520mm/s
- Festo End Plate Kit EASC-S1-46-640-S, For Use With Electric Drive
- Festo RoHS Compliant Standard
- Festo RoHS Compliant Standard
- Festo Reflector for Use with Laser Sensor, RoHS-compliant Standard
