SICK, BEF Series Mounting Bracket Bracket 46 mm for Use with SensingCam SEC100, UNSPSC, ETIM, eClass Standard
- RS Stock No.:
- 647-970
- Mfr. Part No.:
- BEF-SEC100
- Brand:
- SICK
Subtotal (1 unit)*
$41.33
(exc. GST)
$45.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.33 |
*price indicative
- RS Stock No.:
- 647-970
- Mfr. Part No.:
- BEF-SEC100
- Brand:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Sub Type | Bracket | |
| Accessory Type | Mounting Bracket | |
| Product Type | Mounting Bracket | |
| For Use With | SensingCam SEC100 | |
| Series | BEF | |
| Width | 61.7mm | |
| Hazardous Area Certification | No | |
| Diameter | 46mm | |
| Standards/Approvals | UNSPSC, ETIM, eClass | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Sub Type Bracket | ||
Accessory Type Mounting Bracket | ||
Product Type Mounting Bracket | ||
For Use With SensingCam SEC100 | ||
Series BEF | ||
Width 61.7mm | ||
Hazardous Area Certification No | ||
Diameter 46mm | ||
Standards/Approvals UNSPSC, ETIM, eClass | ||
- COO (Country of Origin):
- MY
SICK BEF Series Bracket, Steel Material, Mounting Type - BEF-SEC100
This mounting bracket is designed specifically for the SensingCam SEC100, offering a robust solution for secure installation. Constructed from steel and zinc-coated for durability, it presents a reliable option for various mounting needs. The package includes one U-shaped mounting bracket, two M4 screws with washers, and two sliding blocks for flexible installation options.
Features & Benefits
• Heavy-duty construction ensures longevity and durability
• Zinc-coated steel prevents corrosion for extended use
• Designed to accommodate the SensingCam SEC100 effectively
• Includes necessary installation hardware for convenience
• Facilitates stable Camera positioning for optimal performance
• Simplifies the installation process with clear instructions
• Zinc-coated steel prevents corrosion for extended use
• Designed to accommodate the SensingCam SEC100 effectively
• Includes necessary installation hardware for convenience
• Facilitates stable Camera positioning for optimal performance
• Simplifies the installation process with clear instructions
Applications
• Ideal for securing SensingCam SEC100 in industrial settings
• Suitable for various automation and electrical
• Used in environments requiring robust Camera mounting solutions
• Effective in enhancing security monitoring setups
• Suitable for various automation and electrical
• Used in environments requiring robust Camera mounting solutions
• Effective in enhancing security monitoring setups
What materials are utilised in the construction of the mounting solution?
The bracket is MADE from steel, coated with zinc to prevent rust and enhance durability in varying environments.
How does the design assist with installation?
The U-shaped design provides straightforward alignment, while the included screws and washers make assembly quick and hassle-free.
What features contribute to the stability of the mounted camera?
The inclusion of sliding blocks allows for adjustable positioning, which enhances stability and ensures optimal Camera alignment for accurate monitoring.
Can this bracket be used in challenging outdoor conditions?
Yes, the zinc-coated steel offers resistance against corrosion, making it suitable for outdoor applications in various weather conditions.
How does this product enhance Camera functionality?
By securely mounting the SensingCam SEC100, it provides a stable platform that allows the Camera to capture high-quality images without interference from movement.
