Leuze, REF 4 Series Reflective Tape Reflective Tape for Use with Sensor, ETIM, eClass Standard

This image is representative of the product range

Subtotal (1 unit)*

$7.36

(exc. GST)

$8.10

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.36

*price indicative

RS Stock No.:
640-609
Mfr. Part No.:
REF 4-A-50x50
Brand:
Leuze
Find similar products by selecting one or more attributes.
Select all

Brand

Leuze

Sub Type

Reflective Tape

Accessory Type

Reflective Tape

Product Type

Reflective Tape

For Use With

Sensor

Series

REF 4

Width

50mm

Standards/Approvals

ETIM, eClass

COO (Country of Origin):
US
The Leuze Rectangular reflective tape designed for use with photoelectric sensors in industrial automation. It provides a reliable reflective surface for sensors that operate on the retro-reflective principle. With a compact 50 mm x 50 mm design, it’s direction-independent and easy to install thanks to its self-adhesive backing.

Made of PMMA plastic with triple structured active surface

Direction independent reflection for flexible sensor alignment

Operating temperature range -40 °C to +80 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy