Siemens, ASK Series Mounting Kit for Use with SQS35, SQS65 Series, SQS85, RoHS Standard
- RS Stock No.:
- 636-425
- Mfr. Part No.:
- ASK30 / BPZ:ASK30
- Brand:
- Siemens
Subtotal (1 unit)*
$151.59
(exc. GST)
$166.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $151.59 |
*price indicative
- RS Stock No.:
- 636-425
- Mfr. Part No.:
- ASK30 / BPZ:ASK30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Mounting Kit | |
| Product Type | Mount Accessory for Pneumatic Valve | |
| For Use With | SQS35, SQS65 Series, SQS85 | |
| Series | ASK | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Mounting Kit | ||
Product Type Mount Accessory for Pneumatic Valve | ||
For Use With SQS35, SQS65 Series, SQS85 | ||
Series ASK | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Siemens Adapter designed specifically to upgrade older Landis & Gyr valves to be compatible with modern Siemens control systems. This product simplifies the retrofit process by providing an easy connection between outdated valve technologies and current Siemens automation infrastructure. The adapter ensures smooth operation and enhances system performance, enabling seamless integration without the need for full system replacement.
RoHS compliant
Durable construction
Related links
- Siemens ASK, ASK75.5 Air Damper Actuators
- Siemens ASK, ASK74.7 Air Damper Actuators
- Siemens ASK GGA16..1 GIB… rotary actuators for tandem mounting on the same shaft
- Siemens ASK GEB and GAP rotary actuators, for round damper shafts (diameter 8–20.5 mm)
- Siemens ASK GGA, and GIB actuators
- Siemens ASK GGA…1 GIB...1 rotary actuators and shafts of 15…26.5 mm dia.
- Weidmüller 0376760000 ASK Series Fused DIN Rail Terminal Brown Screw
- Weidmüller 0376860000 ASK Series Fused DIN Rail Terminal Beige 1-Level Fused, Screw
