Weidmuller 0376860000 ASK Series Beige, 4mm², Single-Level, Screw Termination, Fused
- RS Stock No.:
- 823-409
- Mfr. Part No.:
- 0376860000
- Brand:
- Weidmüller
Subtotal (1 pack of 5 units)**
$85.71
(exc. GST)
$94.28
(inc. GST)
110 In AU stock for next working day delivery*
130 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
5 + | $17.142 | $85.71 |
**price indicative
- RS Stock No.:
- 823-409
- Mfr. Part No.:
- 0376860000
- Brand:
- Weidmüller
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Weidmüller | |
Colour | Beige | |
Number of Levels | Single | |
American Wire Gauge | 26 → 12AWG | |
Voltage Rating | 500 V | |
Series | ASK | |
Termination Method | Screw | |
Cable CSA | 4mm² | |
Fused | Yes | |
Current Rating | 6.3A | |
Pitch | 8mm | |
Minimum Operating Temperature | -50°C | |
Maximum Operating Temperature | +100°C | |
Standards Met | CE, CSA, UR | |
Select all | ||
---|---|---|
Brand Weidmüller | ||
Colour Beige | ||
Number of Levels Single | ||
American Wire Gauge 26 → 12AWG | ||
Voltage Rating 500 V | ||
Series ASK | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Fused Yes | ||
Current Rating 6.3A | ||
Pitch 8mm | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +100°C | ||
Standards Met CE, CSA, UR | ||
Related links
- Weidmuller 0443660000 SAK Series Beige Single-Level IECEx
- Weidmuller 1020100000 WDU Series Beige Single-Level ATEX
- Weidmuller 1040800000 W Series Dark Beige Single-Level, Screw Termination
- Weidmuller 2051500000 A Series Beige Single-Level, Push In Termination
- Weidmuller 1781730000 WDU Series Dark Beige Single-Level ATEX
- Weidmuller 1933740000 Z Series Beige Single-Level, Clamp Termination
- Weidmuller 9501160000 RSF 3/35 Series Beige 0.5 → 4mm² Feed Through Termination
- RS PRO Beige Single-Level, Screw Termination